
Dual-port SRAM with 9Mb density, featuring 256K words x 36 bits. Operates at 167MHz with a 4ns access time, supporting parallel interface. This synchronous, SDR memory component is surface mountable in an FBGA package, with an 18-bit address bus and 36-bit word size. It functions within a 1.7V to 1.9V supply voltage range, with a typical operating voltage of 1.8V, and is RoHS compliant.
Cypress CYD09S36V18-167BBXI technical specifications.
| Access Time | 4ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 9Mb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CYD09S36V18 |
| Supply Current | 600mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD09S36V18-167BBXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
