Cypress CYD09S36V18-200BBXC technical specifications.
| Access Time | 3.3ns |
| Access Time-Max | 3.3ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD09S36V18-200BBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
