
9Mb Dual-Port SRAM, 256K x 36 configuration, offering 3.3ns access time. Features a 200MHz maximum operating frequency and a parallel interface. This synchronous memory operates from a 1.7V to 1.9V supply voltage, with a typical 1.8V. Packaged in a lead-free FBGA with a 1mm pitch, suitable for surface mounting.
Cypress CYD09S36V18-200BBXI technical specifications.
| Access Time | 3.3ns |
| Access Time-Max | 9ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD09S36V18-200BBXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
