
9Mb Dual-Port SRAM, 128K x 72, featuring 4.4ns access time and 133MHz maximum frequency. This CMOS memory component offers a parallel interface and operates at 3.3V with a supply voltage range of 3.135V to 3.465V. Packaged in an FBGA (484-pin) for surface mounting, it supports a 34-bit address bus and a 72-bit word size. Operating temperature range is 0°C to 70°C.
Cypress CYD09S72V-133BBC technical specifications.
| Access Time | 4.4ns |
| Access Time-Max | 4.4ns |
| Address Bus Width | 34b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD09S72V-133BBC to view detailed technical specifications.
No datasheet is available for this part.