
Cypress CYD09S72V-167BBC technical specifications.
| Access Time | 4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Supply Current | 580mA |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYD09S72V-167BBC to view detailed technical specifications.
No datasheet is available for this part.
