Cypress CYD09S72V18-200BBXI technical specifications.
| Access Time | 3.3ns |
| Address Bus Width | 34b |
| Package/Case | LBGA |
| Density | 9Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD09S72V18-200BBXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
