Cypress CYD18S36V-100BBI technical specifications.
| Access Time | 5.2ns |
| Address Bus Width | 38b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD18S36V-100BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.