The CYD18S72V18-200BGXC is a 72-bit synchronous SRAM from Cypress with a density of 18Mb and a frequency of 77MHz. It features a 2-port design with a nominal supply current of 980mA and an operating supply voltage of 1.8V. The device is packaged in a BGA and is RoHS compliant. It operates within a temperature range of 0°C to 70°C and has an access time of 9ns.
Cypress CYD18S72V18-200BGXC technical specifications.
| Access Time | 9ns |
| Address Bus Width | 36b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 77MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 980mA |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD18S72V18-200BGXC to view detailed technical specifications.
No datasheet is available for this part.