
36Mb Dual-Port SRAM, 512K x 72 configuration, offering 3.3ns access time and 200MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface and operates at 1.8V supply voltage, with a range of 1.7V to 1.9V. Packaged in a 484-ball PBGA with lead-free, RoHS compliant construction, it supports surface mounting and operates between 0°C and 70°C.
Cypress CYD36S72V18-200BGXC technical specifications.
| Access Time | 3.3ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 36Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8A |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD36S72V18-200BGXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
