Cypress CYDC064B08-55AXI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 13b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDC064B08-55AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
