Cypress CYDC256B16-55AXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | TQFP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDC256B16-55AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
