
Cypress CYDM064B08-55BVXI technical specifications.
| Access Time | 55ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 429 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDM064B08-55BVXI to view detailed technical specifications.
No datasheet is available for this part.