Cypress CYDM128A16-55BVXC technical specifications.
| Address Bus Width | 26b |
| Package/Case | VFBGA |
| Density | 128Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDM128A16-55BVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.