Cypress CYDM256B16-40BVXIT technical specifications.
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Package/Case | VFBGA |
| Density | 32b |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Supply Voltage-Nom | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYDM256B16-40BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
