Cypress CYDMX256A16-90BVXI technical specifications.
| Access Time | 90ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYDMX256A16-90BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
