Cypress CYF0072V18L-133BGXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 36b |
| Density | 72Mb |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 2MX36 |
| Package Quantity | 84 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CYF0072V18L |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYF0072V18L-133BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
