
Synchronous FIFO memory, 72Mb density, 2Mx36 organization, featuring a 36-bit data bus width and 10ns access time. Operates at a maximum frequency of 133MHz with a 3.3V nominal supply voltage, supporting a range of 3V to 3.6V. This unidirectional, surface-mount component is housed in an FBGA package and offers programmable flags and retransmit capability. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Cypress CYF0072V33L-133BGXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 36b |
| Density | 72Mb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX36 |
| Package Quantity | 84 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CYF0072V33L |
| Supply Current | 600mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYF0072V33L-133BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
