
Synchronous FIFO memory IC, 72Mb density, 2Mx36 organization, featuring a 36-bit data bus width. Offers a 10ns access time and operates at a maximum frequency of 100MHz. This unidirectional component supports programmable flags and retransmit capability. It is a lead-free, RoHS compliant, surface-mount device in an FBGA package, operating from a 3V to 3.6V supply voltage with a nominal of 3.3V.
Cypress CYF2072V33L-100BGXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | FBGA |
| Data Bus Width | 36b |
| Density | 72Mb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX36 |
| Package Quantity | 84 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYF2072V33L-100BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.