Cypress CYFB0072V18L-133BGXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 209 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B209 |
| Width | 14 |
| Length | 22 |
| Pin Count | 209 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYFB0072V18L-133BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.