
Cypress CYIFS731SXC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CYIFS731SXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYIFS731SXC to view detailed technical specifications.
No datasheet is available for this part.
