
Cypress CYIFS731SXCT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CYIFS731SXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYIFS731SXCT to view detailed technical specifications.
No datasheet is available for this part.
