
The CYIFS781BSXC is a CMOS clock generator with a maximum frequency of 82MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 6V. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations.
Cypress CYIFS781BSXC technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 82MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CYIFS781BSXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYIFS781BSXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
