Cypress CYIFS781BSXCT technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 82MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CYIFS781BSXC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYIFS781BSXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
