This is a CMOS clock generator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a package quantity of 162 units per rail or tube. The device is RoHS compliant and has a nominal supply voltage of 5V. It operates at a maximum frequency of 82MHz and is available in a TSSOP8 package.
Cypress CYIFS781BZXC technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 82MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CYIFS781BZXC |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYIFS781BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.