This Cypress CYIFS782BSXCT is a single CMOS clock generator with a maximum operating temperature of 70°C and a maximum supply voltage of 6V. It is available in a lead-free SOIC-8 package and is suitable for surface mount applications. The device operates within a supply voltage range of 3V to 6V and has a nominal operating supply voltage of 5V. It is RoHS compliant and has a maximum frequency of 82MHz.
Cypress CYIFS782BSXCT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 82MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CYIFS782BSXCT |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYIFS782BSXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
