Cypress CYII4SC014KAA-GTC technical specifications.
| Package/Case | PGA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYII4SC014KAA-GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.