Cypress CYII4SC1300AA-QSC technical specifications.
| Package/Case | LCC |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYII4SC1300AA-QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.