Cypress CYII4SC6600AA-HAC technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.3 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYII4SC6600AA-HAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.