Cypress CYII4SC6600AB-QDC technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYII4SC6600AB-QDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.