Cypress CYII4SD1300AA-QDC technical specifications.
| Package Family Name | LCC |
| Package/Case | LCC |
| Package Description | Leadless Ceramic Carrier |
| Lead Shape | No Lead |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 15.24 |
| Package Height (mm) | 2.25 |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 7x7um |
| Image Size | 1280x1024Pixels |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CYII4SD1300AA-QDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.