Cypress CYII4SE6600AB-QDC technical specifications.
| Package Family Name | LCC |
| Package/Case | CLCC |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.13 |
| Package Width (mm) | 24.13 |
| Package Height (mm) | 4.05 |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.5x3.5um |
| Image Size | 2210x3002Pixels |
| Maximum Clock Frequency | 40MHz |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.5V |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CYII4SE6600AB-QDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.