Cypress CYII4SM6600-EVAL technical specifications.
| Package/Case | LCC |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYII4SM6600-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
