Cypress CYII5SC1300AB-QWC technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYII5SC1300AB-QWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.