Cypress CYII5SM1300AA-HBC technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYII5SM1300AA-HBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.