Cypress CYII5SM1300AB-SDCES technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYII5SM1300AB-SDCES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.