Cypress CYIL1SC1300AA-GSC technical specifications.
| Package/Case | PGA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYIL1SC1300AA-GSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.