Cypress CYIL1SM0300AA-QWC technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYIL1SM0300AA-QWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.