Cypress CYIL1SM1300AA-GWC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 145 |
| PCB | 145 |
| Package Length (mm) | 40.39(Max) |
| Package Width (mm) | 40.39(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 14x14um |
| Image Size | 1280x1024Pixels |
| Maximum Clock Frequency | 20MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CYIL1SM1300AA-GWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.