Cypress CYIS1SM0250AA-HQC technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYIS1SM0250AA-HQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.