Cypress CYIS1SM1000AA-HFC technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Max | 5 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYIS1SM1000AA-HFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.