Cypress CYISM530AYXBT technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CYISM530AYXBT |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYISM530AYXBT to view detailed technical specifications.
No datasheet is available for this part.
