Cypress CYK001M16SCAU-70BAXI technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYK001M16SCAU-70BAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
