
The CYK256K16MCBU-70BVXI is a 4Mb volatile PSRAM with an access time of 70ns. It is packaged in a lead-free VFBGA package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is designed for high-frequency applications up to 70GHz.
Cypress CYK256K16MCBU-70BVXI technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYK256K16MCBU-70BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
