Cypress CYK256K16MCBU-70BVXIT technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYK256K16MCBU-70BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
