This 64K SRAM module operates at a supply voltage of 5V, with a maximum current draw of 1.12mA. The module is available in a 64-pin SIMM package, suitable for commercial temperature applications. The access time is maximally 15ns, and the standby current is maximally 0.16mA.
Cypress CYM1831PM-15C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 1.12 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | SRAM MODULE |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.16 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CYM1831PM-15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.