Cypress CYONSLENS2000-C technical specifications.
| Package/Case | Molded |
| Lead Free | Lead Free |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 3.6V |
| Package Quantity | 320 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYONSLENS2000-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
