
Network interface transceiver IC, BICMOS technology, featuring 1 channel with parallel and serial interface capabilities. Operates at a maximum frequency of 150MHz with a supply voltage range of 3.135V to 3.465V, typically 3.3V. Packaged in a 100-pin TBGA (Thin Ball Grid Array) with dimensions of 11mm x 11mm x 0.89mm, suitable for surface mounting. RoHS compliant and lead-free, this component offers a maximum power dissipation of 1.25W and a maximum supply current of 500mA.
Cypress CYP15G0101DXB-BBXC technical specifications.
| Package/Case | TBGA |
| Height | 0.89mm |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 11mm |
| Logic Function | Transceiver |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 500mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 390mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HOTlink II™ |
| Supply Current | 500mA |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYP15G0101DXB-BBXC to view detailed technical specifications.
No datasheet is available for this part.
