
2.4GHz Telecom Circuit, 8-bit data bus width, 1Mbps data rate, and -97dBm sensitivity. Features M8C core architecture, 256B memory, and 15 GPIO pins. Operates from 1.8V to 3.6V supply with 21.9mA receive and 39.9mA transmit current. Surface mount QFN package with SPI interface, RoHS compliant, and operating temperature range of 0°C to 70°C.
Cypress CYRF69103-40LTXC technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Current - Receiving | 21.9mA |
| Current - Transmitting | 39.9mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 15 |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | PRoC® |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69103-40LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
