Cypress CYRF69103A-40LFXC technical specifications.
| Package/Case | VQFN |
| Core Architecture | M8C |
| Current - Receiving | 21.9mA |
| Current - Transmitting | 39.9mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 15 |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Sensitivity | -97dBm |
| Series | PRoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69103A-40LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
