
2.4GHz Telecom IC, QFN package, operating between 2.4GHz and 2.497GHz. Features 1Mbps data rate, 4dBm output power, and -97dBm sensitivity. Supports SPI interface, with 4 GPIO pins. Operates from 1.8V to 3.6V supply, drawing 21.2mA receive and 34.1mA transmit current. RoHS compliant, with an operating temperature range of 0°C to 70°C.
Cypress CYRF7936-40LFXC technical specifications.
| Package/Case | QFN |
| Current - Receiving | 21.2mA |
| Current - Transmitting | 34.1mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Dual Supply Voltage | 3.6V |
| Max Frequency | 2.497GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 4dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | CyFi™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF7936-40LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.